Texas Instruments SN74LV244ADWR

SOIC-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV244ADWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+13.76%

CAD Models

Download Texas Instruments SN74LV244ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.517
$ 0.517
Stock
765,674
373,666
373,666
Authorized Distributors
5
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
7.5 ns
21 ns
21 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LV07ADR
Open Drain 16mA 2V~5.5V -40℃~+125℃ SOIC-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LV06ADR
HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC

Descriptions

Descriptions of Texas Instruments SN74LV244ADWR provided by its distributors.

SOIC-20-300mil Buffer/Driver/Transceiver ROHS
20¦ÌA 8 8 2 4 2V 5.5V 16mA Buffer,Non-Inverting 16mA SOIC-20 , 12.8mm*7.52mm*2.35mm
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.