Texas Instruments SN74LV07AD

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
$ 0.667
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV07AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments SN74LV07AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.667
$ 0.191
$ 0.191
Stock
248,708
3,051,558
3,051,558
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV07AD.

Related Parts

Texas InstrumentsSN74LV06ADR
HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
MC74HC05ADR2G, HEX, TTL INVERTER, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsSN74HC14DE4
INVERTER, CIRCUIT; HEX SCHMITT-TRIGGER INVERTER; 5 V; VCC V (MAX.); 25 MA
Texas InstrumentsSN74HC14DG4
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LV07AD provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
74LV07 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LV logic driver - 16mA 7.5ns 1.75mm 2.5V
6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-SOIC -40 to 125
20μA Non-inverting Open drain 6 6 6 1 2V 5.5V 16mA Buffer,Non-Inverting Single ended -0.002mA SOIC-14 SMD mount 1.75mm(height)
LOGIC, HEX BUFFER/DRIVER, SOIC14; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74LV07; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:7407; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7407; Logic IC Base Number:74074; Logic IC Function:Buffer / Driver, Hex; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV07AD .
  • SN74LV07AD.