Texas Instruments SN74LV06ADR

Hex Inverter Buffers/ Drivers With Open Drain Outputs | IC Inverter 6CH 6-INP 14SOIC
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV06ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

LCSC

Farnell

Sierra IC

Inventory History

3 month trend:
-5.20%

CAD Models

Download Texas Instruments SN74LV06ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.581
$ 0.581
Stock
923,620
282,418
282,418
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV06ADR.

Related Parts

Texas InstrumentsSN74LV07AD
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC Tube
Diodes Inc.74LV05AS14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74LV06AS14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74LV04AS14-13
74LV04A Series 2 to 5.5 V 12 mA Surface Mount Hex Inverter - SOIC-14
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14
Texas InstrumentsSN74LVC06ADR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.75mm - 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74LV06ADR provided by its distributors.

HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm - 16mA 5.5V
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SOIC -40 to 125
20μA Antiphase Open drain 6 1 6 1 2V 5.5V 16mA Inverter -0.002mA SOIC-14 SMD mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.