Texas Instruments SN74LV14APW

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV14APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

TME

Newark

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments SN74LV14APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.19
$ 0.19
Stock
166,287
1,243,212
1,243,212
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
6.7 ns
6.7 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV14APW.

Related Parts

Texas InstrumentsSN74LV04APWR
74LV04 EAR99 74LV Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
Texas InstrumentsSN74LV05APWR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LV05APW
Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHC14
Hex Schmitt Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV14APW provided by its distributors.

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
Buffer Inverter Schmitt Trigger 74LV14 EAR99 74LV logic gate circuit 10.6ns @ 5V 50pF 1.2mm 12mA 12mA 2.5V
HEX SCHMITT TRIGGER INVERTER, SMD; Famille Logique/ Numéro de base: 74LV14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: 12mA; Nombre d'entrées: 6; Tension, alimentation min.: 2V; Tension, alimentation max.
Hex Schmitt Trigger Inverter, Smd; Logic Family/Base Number:74Lv14; Logic Type:Inverter Schmitt Trigger; Output Current:12Ma; No. Of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV14APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV14APW .