Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV14APWR

IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV14APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
+14.59%

CAD Models

Download Texas Instruments SN74LV14APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 1.445
$ 1.445
Stock
1,660,640
207,902
207,902
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.7 ns
10.6 ns
10.6 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV14APWR.

Related Parts

Texas InstrumentsSN74LV04APWR
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LV04APWRG4
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
Texas InstrumentsSN74LV04APWRE4
LV/LV-A/LVX/H SERIES HEX 1-INPUT INVERT GATE PDSO14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHC14
Hex Schmitt Inverter | IC INVERTER SCHMITT 6CH 14TSSOP
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV14APWR provided by its distributors.

IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Schmitt Trigger 6 20uA 10.6ns@5V,50pF 2V~5.5V TSSOP-14 Inverters ROHS
Texas Instruments CMOSinverter, six routes, TSSOPencapsulation, surface mount
INVERTER SCHMITT TRIGGER, HEX, TSSOP-14; Famille Logique/ Numéro de base: 74LV14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation m
Inverter Schmitt Trigger, Hex, Tssop-14; Logic Family/Base Number:74Lv14; Logic Type:Inverter Schmitt Trigger; Output Current:-; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV14APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV14APWR .
  • SN74LV14APWR.