Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV05APW

Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
$ 0.492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV05APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments SN74LV05APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.492
$ 0.161
$ 0.161
Stock
975,168
473,364
473,364
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV05APW.

Related Parts

Texas InstrumentsSN74LV04APWR
74LV04 EAR99 74LV Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
Texas InstrumentsSN74LV04APWRG4
Buffer Inverter 74LV04 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
Texas InstrumentsSN74LV04APWRE4
Lead Free AUTOMOTIVE Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 12mA
IC INVERTER HEX ADV HS 14-TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHC04
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74LV05APW provided by its distributors.

Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14TSSOP
20μA CMOS 6 1 6 2V 5.5V 12mA Inverter LVTTL 0mA TSSOP-14 SMD mount 1.05mm(height)
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-TSSOP -40 to 125
LOGIC, HEX INVRT W/OPEN DRAIN, 14TSSOP; Logic Type:Inverter; Output Current:12mA; No. of Inputs:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7405; Logic IC Base Number:7405; Logic IC Family:LV; Logic IC Function:Hex Inverter with Open-Drain Outputs; Output Current Max:12mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.