Texas Instruments SN74LV126ANSR

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV126ANSR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74LV126ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.503
Stock
321,368
168,861
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
4
-
Number of Bits per Element
1
-
Low Level Output Current
16 mA
-
High Level Output Current
-16 mA
-
Propagation Delay
7.5 ns
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV126ANSR.

Related Parts

Texas InstrumentsSN74LV125ANSR
74LV125 Tape & Reel (TR) Not Qualified 74LV logic driver 16mA 16mA 20.5ns 2mm 2.5V
Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHC125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Buffer / Line Driver, 74VHC125, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74VHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LV126ANSR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
20¦ÌA 8 4 4 1 2V 5.5V 16mA Buffer,Non-Inverting 16mA SO-14 , 10.3mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.