Texas Instruments SN74LV126ANS

Quadruple Bus Buffer Gates With 3-State Outputs 14-SO -40 to 125
$ 0.503

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV126ANS.

Texas Instruments

Datasheet24 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV126ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.203
Stock
176,943
330,570
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
Buffer
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
4
Propagation Delay
-
7.5 ns
Low Level Output Current
-
16 mA
High Level Output Current
-
-16 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
20 µA

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74LVC541ANSR
24mA 1.65V~3.6V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT244NSR
6mA 4.5V~5.5V 6mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LV126ANS provided by its distributors.

Quadruple Bus Buffer Gates With 3-State Outputs 14-SO -40 to 125
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube
74LV126 Tube Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 16mA 16mA 2mm 2.5V 50pF
16mA 1 2V~5.5V 16mA 4 SO-14 Buffer/Driver/Transceiver ROHS
IC BUFFER NON-INVERT 5.5V 14SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.