Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC125NSR

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125NSR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74AHC125NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.345
Stock
322,696,918
306,988
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
7.5 ns
10.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC125NSR.

Related Parts

Buffer / Line Driver, 74AHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74VHC125, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Buffer / Line Driver, 74VHC126, 4 Element, 2 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126NSR
74AHCT126 Tape & Reel (TR) DUMMY VAL Not Qualified logic buffer 8mA 8mA 10ns 2mm 5V

Descriptions

Descriptions of Texas Instruments SN74AHC125NSR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOP -40 to 125
74AHC125 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 8mA 8mA 15ns 2mm 3.3V
IC BUFFER NON-INVERT 5.5V 14SOP
4μA Non-inverting Tristate 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.