Texas Instruments SN74LV08ADBR

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV08ADBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LV08ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.418
$ 0.418
Stock
463,747
361,888
361,888
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
19 ns
19 ns
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV08ADBR.

Related Parts

Texas InstrumentsSN74AHC08DBR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SSOP -40 to 125
Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74LVC08A

Descriptions

Descriptions of Texas Instruments SN74LV08ADBR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA AND Gate LV 12mA SSOP-14 , 6.2mm*5.3mm*1.95mm
AND 74LV08 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 2mm 12mA 12mA 5.5V
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.