Texas Instruments SN74HC08DBR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-11.49%

CAD Models

Download Texas Instruments SN74HC08DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08DBR.

Related Parts

Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74AHC08DBR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SSOP -40 to 125
Texas InstrumentsSN74HC11DBR
IC GATE AND 3CH 3-INP 14SSOP / AND Gate IC 3 Channel 14-SSOP
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74LVC08A
NXP Semiconductors74LVC11DB,118
6.2ns@ 3.3V,50pF 1 3 3 3 1.2V 3.6V 24mA AND Gate LVC 24mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm

Descriptions

Descriptions of Texas Instruments SN74HC08DBR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
AND Gate HC, 17ns@6V,50pF, Push-Pull, 2V-6V, 5.2mA, SSOP-14, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm
AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Gates QUAD 2 INPUT POS AND Gates
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.