Texas Instruments SN74AHC08DBR

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SSOP -40 to 125
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC08DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74AHC08DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC08DBR.

Related Parts

Texas InstrumentsSN74AHCT08DBR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SSOP -40 to 125
Texas InstrumentsSN74AC08DBR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74LV08ADBR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74LVC08A
NXP Semiconductors74LVC11DB,118
6.2ns@ 3.3V,50pF 1 3 3 3 1.2V 3.6V 24mA AND Gate LVC 24mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm

Descriptions

Descriptions of Texas Instruments SN74AHC08DBR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SSOP -40 to 125
Quad 2-Input AND Gate IC, CMOS, 5.5V, 7.9ns, SSOP
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.