Nexperia 74LV132PW,118

74LV Series 3.3 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV132PW,118.

Augswan

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+87.30%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.149
$ 0.149
Stock
396,936
736,035
736,035
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
25 ns
5.3 ns
5.3 ns
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV00APWR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA TSSOP-14 , 1.2mm
Texas InstrumentsSN74LV00APW
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA TSSOP-14 5mm*4.4mm*1.15mm
12ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NAND Gate HCT 4mA TSSOP-14 , 950¦Ìm
Diodes Inc.74HCT00T14-13
74HCT Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HCT00T14-13
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Texas InstrumentsSN74HCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LV132PW,118 provided by its distributors.

74LV Series 3.3 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
9ns@ 5V,50pF 1 2 4 4 1V 5.5V 12mA NAND Gate LV 12mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
Quad 2-input NAND Schmitt trigger
NAND 74LV132 74LV Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 12mA 12mA 1.4V-3.9V 125C
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
Nand Schmitt Trigger, Quad, Tssop-14; Logic Family/Base Number:74Lv132; Logic Type:Nand Schmitt Trigger; Output Current:-; No. Of Inputs:2; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins;rohs Compliant: Yes |Nexperia 74LV132PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV132PW 118
  • 74LV132PW,118""
  • 74LV132PW118