Texas Instruments SN74LV00ADBR

7.5NS@ 5V, 50PF 4 2 4 4 2V 5.5V 12MA Nand Gate Lv 12MA SSOP-14 , 6.2MM*5.3MM*1.95MM
$ 0.222
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV00ADBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet20 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74LV00ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.465
$ 0.465
Stock
500,224
315,869
315,869
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
18 ns
18 ns
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV00ADBR.

Related Parts

Texas InstrumentsSN74LV132ADBR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
Texas InstrumentsSN74AHC00DBR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74AHC132DBR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
Nexperia74HC00DB,118
NAND GATE, 2 I/P, -40 TO 125DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Texas Instruments SN74LV00ADBR provided by its distributors.

7.5ns@ 5V,50pF 4 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA SSOP-14 , 6.2mm*5.3mm*1.95mm
NAND 74LV00 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 5.5V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SSOP T/R
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125
LV/LV-A/LVX/H SERIES QUAD 2-INPUT NAND GATE PDSO14
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.