Texas Instruments SN74AHC132DBR

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC132DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC132DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC132DBR.

Related Parts

Texas InstrumentsSN74AHC00DBR
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125
Texas InstrumentsSN74AHCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)
74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP14

Descriptions

Descriptions of Texas Instruments SN74AHC132DBR provided by its distributors.

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
9.7ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHC; Package/Case:14-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.