Texas Instruments SN74AHC00DBR

4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125
$ 0.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC00DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00DBR.

Related Parts

Texas InstrumentsSN74AHC132DBR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
Texas InstrumentsSN74AHCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74AHC00DBR provided by its distributors.

4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
IC; Logic Type:NAND Gate; Logic Family:AHC; Logic Base Number:7400; Output Current Max:8mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.