Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS85N

IC COMPARATOR MAG 4BIT 16DIP Magnitude Comparator Bit Active High Output AB 16-PDIP
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS85N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments SN74LS85N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 11.46
$ 11.46
Stock
138,913,548
154,865
154,865
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
45 ns
45 ns
45 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS85N.

Related Parts

Fairchild SemiconductorDM74LS05N
74LS Tube LS Open Collector logic gate circuit 45ns @ 5V 50pF 5.08mm - 8mA 5.25V
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
NAND 74ALS03 74ALS Tube logic gate circuit 50ns @ 5V 50pF - 8mA 2V 70C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP W Rail
Texas InstrumentsCD74HCT574EE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS85N provided by its distributors.

IC COMPARATOR MAG 4BIT 16DIP Magnitude Comparator Bit Active High Output AB 16-PDIP
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16
Magnitude Comparator 4-Bit Non-Inverting 16-Pin PDIP Tube
LOGIC, 4BIT MAG COMPARATOR, 16DIP; Logic Family / Base Number: 74LS85; Comparator Type: Magnitude; No. of Channels: 4Channels; No. of Bits: 4bit; Logic Case Style: DIP; No. of Pins: 16Pins; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS85N .