onsemi DM74ALS09N

AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
$ 22.32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS09N.

IHS

Datasheet4 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS09N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.32
$ 0.819
$ 0.819
Stock
552,575
74,706,752
74,706,752
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
54 ns
54 ns
54 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate VHCT 8mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74AS08N
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA AND Gate AS 2mA MDIP-14 Through hole mounting 3.56mm(height)
NXP SemiconductorsN74F08N,602
AND-GATE; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40
onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP

Descriptions

Descriptions of onsemi DM74ALS09N provided by its distributors.

AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
IC GATE AND OP COL 4CH 2IN 14DIP
4.5V 5.5V PDIP-14 Through hole mounting
IC, 74ALS TTL, 74ALS09, DIP14, 5V; Logic Type:AND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ALS09; IC Temperature Range:Commercial; Logic Function Number:09; Logic IC Base Number:7409; Logic IC Family:ALS; Logic IC Function:Quadruple 2-Input Positive AND Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd