Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54LS85J

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16
$ 11.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS85J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-1.57%

CAD Models

Download Texas Instruments SN54LS85J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.46
$ 1.027
$ 1.027
Stock
155,365
138,925,577
138,925,577
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
45 ns
45 ns
45 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsJM38510/31101BEA
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16
Texas InstrumentsSNJ54LS85J
54LS85 4-BIT MAGNITUDE COMPARATO / Magnitude Comparator Bit Active High Output AB 16-CDIP
Texas Instruments5962-9754701QEA
45ns 4.5V 5.5V 4mA -0.4mA CDIP-16 Through hole mounting 19.56mm*6.92mm*5.08mm

Descriptions

Descriptions of Texas Instruments SN54LS85J provided by its distributors.

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16
45ns@ 5V 4.5V 5.5V 4mA 400μA DIP Through hole mounting 3.56mm(height)
Magnitude Comparator 4-Bit 16-Pin CDIP Tube
4-Bit Magnitude Comparators 16-CDIP -55 to 125
54LS85 4-BIT MAGNITUDE COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS85 J