Texas Instruments CD74HCT173E

D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT173E.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.86%

CAD Models

Download Texas Instruments CD74HCT173E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT173E.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 4.5V~5.5V
Texas InstrumentsCD74HCT574EE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74HCT273E
High Speed CMOS Logic Octal D-Type Flip-Flop with eset 20-PDIP -55 to 125
onsemi74VHC175N
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~5.5V
Texas InstrumentsSN74AHCT273N
TEXAS INSTRUMENTS SN74AHCT273N Flip-Flop, D, 6.5 ns, 75 MHz, 8 mA, DIP, 20 Pins

Descriptions

Descriptions of Texas Instruments CD74HCT173E provided by its distributors.

D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin PDIP Tube
Lead Free Not Qualified Master Reset D-Type Flip Flop -55C~125C TA 8muA 10pF 4.5V~5.5V
Positive edge 8μA 40ns@ 4.5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 6mA Master Reset HCT TTL 10pF 6mA 60MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, QUAD D-TYPE F-F TRI-ST, 16DIP; Output Current:7.8mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74173; Logic IC Base Number:74173; Logic IC Family:HCT; Logic IC Function:Quad D-Type Flip-Flop with 3-State Outputs; Output Current Max:6mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.