Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS375DR

IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-SOIC
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS375DR.

Texas Instruments

Datasheet20 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS375DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 1.62
$ 1.62
Stock
251,627
326,203
326,203
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
27 ns
30 ns
30 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LS75DR
IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS75D
IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS74AD
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS375DR provided by its distributors.

IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
12ns Antiphase,Non-inverting Differential 4 4.75V 5.25V 8mA D-Type Transparent Latch LS 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.