Texas Instruments SN74LS74AD

Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
$ 0.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS74AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS74AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.26
$ 0.26
Stock
315,639
607,852
607,852
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop, Latch
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
40 ns
40 ns
40 ns
Frequency
-
33 MHz
33 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS74AD.

Related Parts

74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Texas InstrumentsCD74HCT74M
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC

Descriptions

Descriptions of Texas Instruments SN74LS74AD provided by its distributors.

Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
LOW POWER SCHOTTKY DUAL D-TYPE POSITIVE EDGE-TRIGGERED FLIP-FLOP D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14
Dual D-Type Pos.-Edge-Trigger, Smd; Logic Family/Base Number:74Ls74; Flip-Flop Type:D; Propagation Delay:13Ns; Frequency:25Mhz; Output Current:8Ma; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS74AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS74AD .
  • SN74LS74AD ..
  • SN74LS74AD.