Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS75DR

IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-SOIC
$ 1.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS75DR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-26.01%

CAD Models

Download Texas Instruments SN74LS75DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.464
$ 1.863
Stock
232,814
213,451
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
27 ns
30 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS75DR.

Related Parts

Texas InstrumentsSN74LS375DR
IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS375D
IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS74AD
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS75DR provided by its distributors.

IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
74LS75 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 27ns 141.690917mg 0C~70C
ZMR250 Series 2.5 V 50 mA Fixed Output SMT Miniature Voltage Regulator - SOT-23
9ns Antiphase,Non-inverting Differential 4 4.75V 5.25V 8mA D-Type Transparent Latch LS 4 400μA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.