Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS75D

IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-SOIC
$ 1.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS75D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
-12.88%

CAD Models

Download Texas Instruments SN74LS75D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.863
$ 1.464
Stock
213,622
233,823
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
30 ns
27 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS75D.

Related Parts

Texas InstrumentsSN74LS375D
IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS375DR
IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS74AD
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOIC 0 to 70
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS75D provided by its distributors.

IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
9ns Antiphase,Non-inverting Differential 4 4.75V 5.25V 8mA D-Type Transparent Latch LS 4 400μA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, LATCH QUAD BISTABLE, 16SOIC; Latch Type:D Type Bistable; Output Current:8mA; Propagation Delay:15ns; No. of Bits:4; IC Output Type:Differential; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:7475; Logic IC Base Number:7475; Logic IC Family:LS; Logic IC Function:Quad 4-Bit Bistable Latch; Output Type:Differential; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.