onsemi MM74HCT74M

74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT74M.

IHS

Datasheet10 pages27 years ago
Datasheet7 pages3 years ago

onsemi

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-41.59%

CAD Models

Download onsemi MM74HCT74M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.119
$ 0.119
Stock
428,433
1,195,534
1,195,534
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop, Inverter
AND, D-Type, Flip-Flop, Inverter
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
44 ns
53 ns
53 ns
Frequency
21 MHz
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD74HCT74M96
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
Texas InstrumentsCD74HCT74M
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas InstrumentsCD74HCT74MT
IC D-TYPE POS TRG DUAL 14SOIC / Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - SOIC-14
Tape & Reel (TR) Automotive AEC-Q100 74HC Non-Inverting Not For New Designs flip flop 37ns @ 6V 50pF 82MHz 37ns 2V~6V

Descriptions

Descriptions of onsemi MM74HCT74M provided by its distributors.

74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
Flip Flop D-Type Pos-Edge 2 Element 14-Pin SOIC N Rail
FAIRCHILD SEMICONDUCTOR MM74HCT74MFlip-Flop, with Set and Reset,Complementary Output, Positive Edge, D, 21 ns, 50 MHz, 4.8 mA, SOIC
Logic Buffer/Driver, Positive Edge, Inverting/Non-Inverting, Complementary, 2-Ch, 4.5V-5.5V, 4.8mA Set/Preset & Reset, HCT, Single-Ended, 5pF, 4.8mA, 27MHz SOIC-14 SMD 8.75mm × 4mm × 1.5mm
74HCT CMOS, SMD, 74HCT74, SOIC14; Flip-Flop Type:D; Propagation Delay:21ns; Frequency:50MHz; Output Current:4.8mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT74; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:HCT; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The MM74HCT74 utilizes advanced silicon-gate CMOS technology to achieve operation speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear, and clock inputs and Q and Q# outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HCT logic family is functionally and pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HCT74 M
  • MM74HCT74M.
  • MM74HCT74M..