Texas Instruments SN74LS75NSR

IC LATCH QUAD BISTABLE 16SO D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-SO
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS75NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet8 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74LS75NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 0.918
$ 0.918
Stock
318,169
407,934
407,934
Authorized Distributors
3
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS75NSR.

Related Parts

Texas InstrumentsSN74LS375NSR
IC QUAD BISTABLE LATCH 16SO D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
Texas InstrumentsSN74LS74ANSR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R / IC D-TYPE POS TRG DUAL 14SO
Texas InstrumentsSN74LS74ANSRG4
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOP 0 to 70
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 5pF 4.5V~5.5V
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74LS75NSR provided by its distributors.

IC LATCH QUAD BISTABLE 16SO D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SO
74LS75 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 30ns 200.686274mg 0C~70C
9ns Antiphase,Non-inverting Differential 4 4.75V 5.25V 8mA D-Type Transparent Latch LS 4 400μA SO-16 SMD mount 10.3mm*5.3mm*1.95mm
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.