What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74HCT74ADR2G

74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14

$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT74ADR2G.

IHS

Datasheet7 pages11 years ago

Newark

onsemi

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.57%

CAD Models

Download onsemi MC74HCT74ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.137
$ 0.137
Stock
633,712
843,569
843,569
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop, Inverter
AND, D-Type, Flip-Flop, Inverter
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
36 ns
53 ns
53 ns
Frequency
20 MHz
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
80 µA
80 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Texas InstrumentsSN74AHC74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HCT74DG4
SOIC e4 Non-Inverting Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 8.65mm 46MHz 35ns 5.5V
74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns

Descriptions

Descriptions of onsemi MC74HCT74ADR2G provided by its distributors.

74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14
MC74HCT74ADR2G DUAL D TYPE FLIP FLOP IC, LSTTL, 4.5 - 5.5 V, 14-PIN SOIC
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R
Tape & Reel (TR) 74HCT74 e3 74HCT flip flop 8.75mm 24ns @ 5V 50pF 30MHz 24ns
Positive edge 2μA 24ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 4mA Set(Preset) and Reset HCT Single ended 10pF 4mA 30MHz SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Logic Family / Base Number:74Hct74; Flip-Flop Type:d; Propagation Delay:24Ns; Frequency:30Mhz; Output Current:-; Logic Case Style:nsoic; No. Of Pins:14Pins; Trigger Type:positive Edge; Ic Output Type:complementary; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT74ADR2G.