Texas Instruments SN74LS165AN3

COMPLEMENTARY Contains Lead DUAL POSITIVE EDGE shift register 70C 4.75V 25MHz 19.305mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS165AN3.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages16 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.523
$ 0.523
Stock
46,029
862,409
862,409
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
-
25 ns
25 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC164N
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Texas InstrumentsSN74HC164NE4
175ns,35ns,30ns 1 1 2V 6V Serial to Parallel,Shift Register HC 6MHz PDIP-14 6.35mm*5.08mm
Texas InstrumentsSN74HC164N3
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS165AN3 provided by its distributors.

COMPLEMENTARY Contains Lead DUAL POSITIVE EDGE shift register 70C 4.75V 25MHz 19.305mm
Serial-out shift registers 16-PDIP 0 to 70
PARALLEL IN SERIAL OUT, 8-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.