Texas Instruments SN74LS165AN

Shift Register; 2-Input Positive NOR Gate; PDIP; 7 V; 42 mA (Typ.); 2 V; 0.8 V
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS165AN.

element14 APAC

Datasheet16 pages11 years ago
Datasheet16 pages13 years ago

Texas Instruments

Newark

HQonline

TME

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74LS165AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 14.305
$ 14.305
Stock
1,432,007
68,327
68,327
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
25 ns
35 ns
35 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS165AN.

Related Parts

Texas InstrumentsSN74LS166AN
Texas Instruments SN74LS166AN Parallel Load 8-bit Shift Register DIP16
Texas InstrumentsSN74LS164N
SHIFT REGISTER; TTL; 14-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; -0.4 MA (MAX.)
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS165AN provided by its distributors.

Shift Register; 2-Input Positive NOR Gate; PDIP; 7 V; 42 mA (Typ.); 2 V; 0.8 V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, PDIP16
Logic IC Operating temperature: 0...+70 °C Series: SN74LS165 Function: 8-Bit / Shift / Register / PISO Manufacturer: Texas Instruments Package: DIL-16 Technology: LS
IC, SHIFT REGISTER; Logic Family / Base Number: 74LS165; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; IC Output Type: Differential; Logic IC Family: 74LS; Logic IC Base Number: 74165; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74165; Frequency: 35MHz; Input Current Max: 100µA; Logic Function Number: 74165; Logic IC Base Number: 74165; Logic IC Function: Parallel-Load 8bit Shift Register; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: 0°C to +70°C; Power Dissipation Ptot Max: 90mW; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS165 AN
  • SN74LS165AN .
  • SN74LS165AN.
  • SN74LS165AN..