Texas Instruments SN74HCT08PW

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Arrow Electronics

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCT08PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.215
$ 0.215
Stock
365,803
967,572
967,572
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT08PW.

Related Parts

74HC08 Series 4 Channel 5.5 V 4.8 mA SMT Quad 2-Input AND Gate - TSSOP-14
Diodes Inc.74HCT08T14-13
74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Texas InstrumentsSN74HC08PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
74HC Series Quad 2-Input AND Gate w/Buffered Output - TSSOP-14
AND 74HC08 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 900mum 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74HCT08PW provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
22ns@ 5.5V,50pF 1 2 4 4 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-14 5mm*4.4mm*1.15mm
@IC,SN74HCT08PW,TSSOP-14, QUAD 2- INPUT AND GATE (10)
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14TSSOP
AND 74HCT08 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 1.2mm 4mA 4mA 2V
IC, AND GATE, QUAD 2-INPUT, 14TSSOP; Logic Family / Base Number:74HCT08; Logic Type:AND; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7408; Logic IC Base Number:74044; Logic IC Function:Quadruple 2-Input AND Gate; Operating Temperature Range:-40°C to +85°C; Output Current Max:25mA; Supply Voltage:7V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT08PW .
  • SN74HCT08PW.