Texas Instruments SN74HC688DWG4

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC688DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN74HC688DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
29,009
668,031
668,031
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
-
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
36 ns
51 ns
51 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsCD74HC283MT
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HC283ME4
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74HC237MT
High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC688DWG4 provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20
INDUSTRIAL Rail/Tube HC/UH e4 digital comparator -5.2mA 36ns 7.52mm 6V
IC, 8CH IDENTITY COMPARATOR, SOIC-20 - More Details
Logic - Digital Comparators 8B Identity Magnitude Comparator
Identity Comparator 8-Bit 20-Pin SOIC Tube
Diode Switching 200V 60A 2-Pin(2+Tab) TO-247AC Modified
IC COMPARATOR IDENTITY 8B 20SOIC
Comparator Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.