Nexperia 74HC688D,653

74HC Series 6 V SMT 8-Bit Magnitude Comparator - SOIC-20
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC688D,653.

SHENGYU ELECTRONICS

Datasheet16 pages8 years ago

IHS

Nexperia

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74HC688D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.537
$ 0.537
Stock
620,021
351,324
351,324
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
51 ns
36 ns
36 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsLM339DT
Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
STMicroelectronicsLM2901DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM339ADT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsTS3704IDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS339CDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS339IDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel

Descriptions

Descriptions of Nexperia 74HC688D,653 provided by its distributors.

74HC Series 6 V SMT 8-Bit Magnitude Comparator - SOIC-20
Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20
Special Purpose Amplifiers; 74HC688D,653; NEXPERIA; 20; SO; 6 V
IC COMPARATOR MAGNITUDE 20SOIC
IC COMPARATOR IDENTITY 8BIT 20SO
8 2V 6V 8μA SO-20 SMD mount 2.65mm(height)
SOP-20-300mil Digital Comparators ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC688D 653
  • 74HC688D653
  • 74HC688D@653