Texas Instruments CD74HC283MT

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC283MT.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC283MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.294
$ 0.294
Stock
128,134
438,966
438,966
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC283MT.

Related Parts

Texas InstrumentsCD74AC283M
IC 4BIT BINARY FILL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Texas InstrumentsCD74AC283M96
IC 4BIT BINARY FILL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Texas InstrumentsCD74AC283ME4
4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC283MT provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC T/R
LOGIC, 4BIT BIN FULL ADDER 16SO, RL250; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74283; Logic IC Family:HC; Logic IC Function:4Bit Binary Full Adder with Fast Carry; No. of Channels:4; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.