Texas Instruments SN74HC688DWE4

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC688DWE4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

CAD Models

Download Texas Instruments SN74HC688DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
68,476
646,120
646,120
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
-
1
1
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
265 ns
51 ns
51 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsCD74HC245MG4
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HC377DWE4
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
Texas InstrumentsCD74HC154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
MC74HC138ADR2G, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC Rail / IC DECODER/DEMUX 1:8 16-SOIC
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HC688DWE4 provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
Active Low Identity Comparator ROHS3Compliant Surface Mount digital comparator -40C~85C 2V~6V 36ns @ 6V 50pF 5.2mA 5.2mA
Comparator Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.