Texas Instruments SN74HC377DWE4

Hc/uh Series, Positive Edge Triggered D Flip-flop, True Output, PDSO20, Green, Plastic, SOIC-20
$ 0.763

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC377DWE4.

Texas Instruments

Datasheet17 pages14 years ago
Datasheet16 pages18 years ago

Newark

Rochester Electronics

Verical

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC377DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.344
$ 0.344
Stock
60,494
581,187
581,187
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
200 ns
160 ns
160 ns
Frequency
64 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC374DWR
D-TYPE FLIP FLOP, 3-STATE, SOIC-20; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC374M96E4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74HC374DWG4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC377DWE4 provided by its distributors.

HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Octal D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85
FLIP-FLOP; CMOS; 25 MA (CON.); 1.5 V (MIN.); 0.5 V (MAX.); 10 PF (MAX.)
Flip-Flop Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.