Texas Instruments SN74HC590ADRG4

8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC590ADRG4.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages23 years ago

Mouser

CAD Models

Download Texas Instruments SN74HC590ADRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.357
Stock
487,889
311,140
311,140
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC590ADRG4.

Related Parts

Nexperia74HC590D,112
Counter, Binary, 74HC, 61 MHz, Max Count 255, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
Texas InstrumentsCD74HC4017M96
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4017M
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4024M96
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74HC590ADRG4 provided by its distributors.

8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.