STMicroelectronics M74HC4017RM13TR

Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC4017RM13TR.

Components Direct

Datasheet12 pages25 years ago

IHS

Augswan

element14

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
791,031
954,028
954,028
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-03-26
LTD Date2014-09-26

Related Parts

Texas InstrumentsCD74HC4017M96
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4017M
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4017MT
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter 74HC SOIC-16 SMD mount 4mm(width)

Descriptions

Descriptions of STMicroelectronics M74HC4017RM13TR provided by its distributors.

Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Decade Counter/Div
COUNTER/DIVIDER SGL 5-BIT DECADE UP 16SOIC
DECADE JOHNSON COUNTER/DIVIDER RoHSconf
IC, SM, LOGIC, 74HC, COUNTER/DIVIDER; Logic Family / Base Number: 74HC4017; Counter Type: Decade / Divider; Clock Frequency: 48MHz; Count Maximum: 5; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply V
Decade Counter/Divider; Logic Type:Decade Counter/Divider; Logic Base Number:744017; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC4017RM13TR.