Texas Instruments SN74HC4851PWRG4

5-V, 8: 1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4851PWRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

iiiC

CAD Models

Download Texas Instruments SN74HC4851PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.282
$ 0.282
Stock
494,626
826,180
826,180
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
25 ns
25 ns
25 ns
Turn-On Delay Time
95 ns
95 ns
95 ns
Turn-Off Delay Time
95 ns
95 ns
95 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4851PWRG4.

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC151PWR
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R / IC SELECTOR/MUX 8-1LINE 16-TSSOP
MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC4851PWRG4 provided by its distributors.

5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R
Logic - Signal Switches 8CH Analog Multplexr Demultiplexer
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
SN74HC4851 8-CHANNEL ANALOG MULT
Switch Logic IC; Operating Temperature Range:-40°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes; Input Type:CMOS; Logic Family:HC; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.