Texas Instruments SN74HC21QPWRQ1

Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-TSSOP -40 to 125
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC21QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet8 pages19 years ago
Datasheet13 pages11 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+42.94%

CAD Models

Download Texas Instruments SN74HC21QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.217
$ 0.217
Stock
583,669
591,543
591,543
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
11 ns
19 ns
19 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Nexperia74HC21PW,112
AND 74HC21 e4 74HC logic gate circuit 19ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC21PW,118
74HC21 Series 6 V 5.2 mA Surface Mount Dual 4-Input AND Gate - TSSOP-14
Texas InstrumentsSN74HC21PWR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC21PW
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC08IPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 , 1.05mm

Descriptions

Descriptions of Texas Instruments SN74HC21QPWRQ1 provided by its distributors.

Automotive, 2-ch, 4-input 2-V to 6-V 5.2-mA drive strength AND gate 14-TSSOP -40 to 125
19ns@ 6V,50pF 1 4 2 2 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 5mm*4.4mm*1.15mm
IC GATE AND 2CH 4-INP 14TSSOP / DUAL 4-INPUT POSITIVE-AND GATE
AND Gate 2-Element 4-IN CMOS Automotive 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.