Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC08IPWRQ1

Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08IPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+5.69%

CAD Models

Download Texas Instruments SN74HC08IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.208
$ 0.208
Stock
684,141
1,662,723
1,662,723
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08IPWRQ1.

Related Parts

Texas InstrumentsSN74HC08QPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC08PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC08QPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
17ns@5V 50pF 2 4 4 2V 6V 4mA AND Gate HCT 4mA TSSOP-14 SMD, Adhesive Mount 1.05mm H
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W Tube / IC GATE AND 4CH 2-INP 14-TSSOP
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC08IPWRQ1 provided by its distributors.

Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
IC GATE AND 4CH 2-INP 14TSSOP / AND Gate IC 4 Channel 14-TSSOP
AND Gate, HC, 17ns@6V, 50pF, CMOS, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
Automotive Catalog Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.