Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC11ADTR2G

16ns@ 6V, 50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC11ADTR2G.

IHS

Datasheet7 pages13 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-11.27%

CAD Models

Download onsemi MC74HC11ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.112
$ 0.112
Stock
400,750
1,400,464
1,400,464
Authorized Distributors
6
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
29 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC11PWR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC11PW
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Nexperia74HC11PW,118
74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14
Nexperia74HC11PW,112
AND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
onsemi74AC11MTC
AND 74AC11 74AC Tube logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
AND 74AC11 74AC Tape & Reel (TR) logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C

Descriptions

Descriptions of onsemi MC74HC11ADTR2G provided by its distributors.

16ns@ 6V,50pF 3 3 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
AND 74HC11 e4 74HC logic gate circuit 16ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
1uA 2V~6V 3 16ns@6V,50pF And TSSOP-14 Gates ROHS
与门, 三路, 3输入, TSSOP-14;
AND GATE, TRIPLE, 3 I/P, TSSOP-14; Logic Family / Base Number: 74HC11A; Logic Type: AND Gate; Output Current: -; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd