Texas Instruments SN74HC193PWT

4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC193PWT.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC193PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.263
$ 0.263
Stock
130,064
301,857
301,857
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsCD74HC192PWT
Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
Texas InstrumentsCD74HC192PWR
Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP T/R
Texas InstrumentsCD74HC192PWRG4
Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74HC193PWT provided by its distributors.

4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Tape & Reel (TR) Discontinued e4 74HC193 logic counter 5mm 2/6V 24MHz -40C~85C
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
IC COUNTER 4BIT SYNC U/D 16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
LOGIC, CNTR 4B SYNC U/D, 16TSSOP, RL250; Counter Type:Binary, Up / Down; Clock Frequency:60MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:60MHz; Count Max:16; Logic IC Base Number:74193; Logic IC Family:HC; Logic IC Function:4-Bit Synchronous Up-Down Binary Counter; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.