Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC191PW,112

Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC191PW,112.

SHENGYU ELECTRONICS

Datasheet19 pages7 years ago
Datasheet23 pages13 years ago

IHS

Nexperia

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.282
Stock
469,841
387,885
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
13 MHz
13 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-12-31
LTD Date2019-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC193PW
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Texas InstrumentsSN74HC193PWR
IC COUNTER 4BIT SYNC U/D 16TSSOP / Counter Single 4-Bit Binary UP/Down 16-Pin TSSOP T/R
Texas InstrumentsSN74HC193QPWRG4Q1
Automotive Catalog 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 125
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
Presettable synchronous 4-bit binary up/down counter
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP

Descriptions

Descriptions of Nexperia 74HC191PW,112 provided by its distributors.

Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube
Presettable synchronous 4-bit binary up/down counter
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
IC BINARY COUNTER 4-BIT 16TSSOP
74HC191PW - BINARY COUNTER, HC/
IC 4BIT BINARY UP/DN CNT 16TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC191PW-112
  • 74HC191PW112