Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC192PWR

Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC192PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+44.31%

CAD Models

Download Texas Instruments CD74HC192PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.65
$ 0.65
Stock
253,259
209,610
209,610
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC192PWR.

Related Parts

Texas InstrumentsSN74HC193PW
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 85
Texas InstrumentsSN74HC193PWR
IC COUNTER 4BIT SYNC U/D 16TSSOP / Counter Single 4-Bit Binary UP/Down 16-Pin TSSOP T/R
Texas InstrumentsSN74HC193QPWRG4Q1
Automotive Catalog 4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-TSSOP -40 to 125
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
Counter Single 4-Bit Async Binary UP/Down 16-Pin TSSOP T/R
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CD74HC192PWR provided by its distributors.

Counter Single 4-Bit Async Decade UP/Down 16-Pin TSSOP T/R
Cut Tape (CT) Active e4 74HC192 logic counter 330ns 4.4mm 2/6V 0.0052A
Counter Logic IC; Counter Type:BCD Up-Down; Clock Speed:24MHz; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.