Texas Instruments SN74FB2040RCG3

Fb Series 8-BIT Transceiver Inverted Output PQFP52
$ 14.411
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74FB2040RCG3.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet9 pages18 years ago
Technical Drawing1 page26 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74FB2040RCG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.411
$ 16.447
$ 16.447
Stock
141,477
280,830
280,830
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Logic Function
Buffer, Transceiver
Buffer, Transceiver
Buffer, Transceiver
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Propagation Delay
8.2 ns
8.2 ns
8.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74FB2031RC
9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2033ARCRG3
8-bit TTL/BTL registered transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2033ARC
8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74FB2040RCG3 provided by its distributors.

FB SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PQFP52
8-bit TTL/BTL transceivers 52-QFP 0 to 70
Bus XCVR Single 8-CH 3-ST/Open Collector 52-Pin PQFP Tray
IC TTL/BTL TX/TRANSL 8BIT 52-QFP
SN74FB2040 8-BIT TTL/BTL TRANSCE
Specialty Logic IC; Output Current:100mA; No. of Channels:8; Input Level:2V; Output Level:3.3V; Logic Case Style:QFP; No. of Pins:52; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.