Texas Instruments SN74FB2040RC

Bus XCVR Single 8-CH 3-ST/Open Collector 52-Pin PQFP Tray
$ 16.447

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74FB2040RC.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing1 page26 years ago

Arrow Electronics

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74FB2040RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.447
$ 14.411
$ 14.411
Stock
280,811
141,473
141,473
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Logic Function
Buffer, Transceiver
Buffer, Transceiver
Buffer, Transceiver
Number of Channels
-
8
8
Propagation Delay
8.2 ns
8.2 ns
8.2 ns
Data Rate
-
-
-
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
70 mA
70 mA

Related Parts

Texas InstrumentsSN74FB2031RC
9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2031RCR
9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2031RCRG3
9-bit TTL/BTL address/data transceiver 52-QFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74FB2040RC provided by its distributors.

Bus XCVR Single 8-CH 3-ST/Open Collector 52-Pin PQFP Tray
8-Bit TTL/BTL Transceivers 52-QFP 0 to 70
8-BIT TTL/BTL TRANSCEIVER | IC 8-BIT TTL/BTL XCVR 52-QFP
FB SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PQFP52
IC TTL/BTL TX/TRANSL 8BIT 52-QFP
Specialty Logic IC; Output Current:100mA; No. of Channels:8; Input Level:2V; Output Level:3.3V; Logic Case Style:QFP; No. of Pins:52; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.