Texas Instruments SN74FB2033ARC

8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70
$ 10.868

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74FB2033ARC.

Newark

Datasheet17 pages12 years ago
Datasheet14 pages24 years ago
Datasheet17 pages12 years ago

Texas Instruments

Jameco

iiiC

Factory Futures

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74FB2033ARC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.868
$ 10.868
$ 10.868
Stock
157,179
179,949
179,949
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Logic Function
Buffer, Transceiver
Buffer, Transceiver
Buffer, Transceiver
Number of Channels
8
8
8
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Data Rate
-
-
-
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
45 mA
45 mA
45 mA

Related Parts

Texas InstrumentsSN74FB2041ARCG3
Bus Transceiver, FB Series, 1-Func, 7-Bit, Inverted Output, TTL, PQFP52
Texas InstrumentsSN74FB2041ARCR
Transceiver Single 7-CH 3-ST/Open Collector 52-Pin PQFP T/R
Texas InstrumentsSN74FB2041ARC
Bus Transceiver, FB Series, 1-Func, 7-Bit, Inverted Output, TTL, PQFP52
Texas InstrumentsSN74FB2040RC
Bus XCVR Single 8-CH 3-ST/Open Collector 52-Pin PQFP Tray

Descriptions

Descriptions of Texas Instruments SN74FB2033ARC provided by its distributors.

8-Bit TTL/BTL Registered Transceiver 52-QFP 0 to 70
Bus XCVR Single 8-CH 3-ST/Open Collector 52-Pin PQFP Tray
Translator / Logic Level Converter IC; Logic Type:Translating Registered Transceiver; Logic Family:FB; Logic Base Number:742033; Rise Time:3.3ns; Fall Time, tf:2.5ns; Supply Current:45mA; Supply Voltage Min:4.75V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.