Texas Instruments SN74FB2031RCR

9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
$ 12.758

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74FB2031RCR.

Newark

Datasheet13 pages12 years ago
Datasheet13 pages12 years ago

Texas Instruments

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74FB2031RCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.758
$ 33.953
$ 33.953
Stock
212,560
103,117
103,117
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Logic Function
Buffer, Transceiver, Translator
Buffer, Transceiver, Translator
Buffer, Transceiver, Translator
Number of Channels
9
9
9
Propagation Delay
7 ns
7 ns
7 ns
Data Rate
-
-
-
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74FB2041ARCG3
Bus Transceiver, FB Series, 1-Func, 7-Bit, Inverted Output, TTL, PQFP52
Texas InstrumentsSN74FB2041ARCR
Transceiver Single 7-CH 3-ST/Open Collector 52-Pin PQFP T/R
Texas InstrumentsSN74FB2041ARC
Bus Transceiver, FB Series, 1-Func, 7-Bit, Inverted Output, TTL, PQFP52

Descriptions

Descriptions of Texas Instruments SN74FB2031RCR provided by its distributors.

9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Transceiver Single 9-CH 3-ST/Open Collector 52-Pin PQFP T/R
FB SERIES 9-BIT REGISTERED TRANSCEIVER INVERTED OUTPUT PQFP52
Specialty Logic IC; Output Current:100mA; No. of Channels:9; Input Level:2V; Output Level:3.3V; Logic Case Style:QFP; No. of Pins:52; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.