Texas Instruments SN74FB2041ARCG3

Bus Transceiver, FB Series, 1-Func, 7-Bit, Inverted Output, TTL, PQFP52
$ 9.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74FB2041ARCG3.

Farnell

Datasheet12 pages14 years ago

Texas Instruments

element14 APAC

HQonline

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74FB2041ARCG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.461
$ 16.447
$ 16.447
Stock
152,561
341,423
341,423
Authorized Distributors
2
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Logic Function
Buffer, Transceiver
Buffer, Transceiver
Buffer, Transceiver
Number of Channels
7
7
7
Propagation Delay
6.4 ns
6.4 ns
6.4 ns
Data Rate
-
-
-
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74FB2031RC
9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2031RCR
9-Bit TTL/BTL Address/Data Transceiver 52-QFP 0 to 70
Texas InstrumentsSN74FB2031RCRG3
9-bit TTL/BTL address/data transceiver 52-QFP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74FB2041ARCG3 provided by its distributors.

Bus Transceiver, FB Series, 1-Func, 7-Bit, Inverted Output, TTL, PQFP52
Transceiver Single 7-CH 3-ST/Open Collector 52-Pin PQFP Tray
7-Bit TTL/BTL Transceivers 52-QFP 0 to 70
7Bit Ttl / Btl Transceiver, Qfp-52
IC, LOGIC, TXRX 7BIT TTL/BTL, 52QFP; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:QFP; No. of Pins:52; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:742041; Logic IC Family:FB; Logic IC Function:7-Bit TTL / BTL Transceiver; Package / Case:QFP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.