Texas Instruments SN74F373NSR

8.6ns 1 4.5V 5.5V 24mA D-Type Transparent Latch F 1 3mA SO-20 12.6mm*5.3mm*1.95mm
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F373NSR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F373NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.481
$ 0.481
Stock
160,264
202,812
202,812
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F373NSR.

Related Parts

Texas InstrumentsSN74ABT373NSR
30mA 4.6ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74F374NSR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Texas InstrumentsSN74ABT374ANSR
Tape & Reel (TR) 74ABT374 e4 74ABT flip flop 12.6mm 6.6ns @ 5V 50pF 200MHz 7.1ns
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
onsemi74F534SJ
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F377SJ
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74F373NSR provided by its distributors.

8.6ns 1 4.5V 5.5V 24mA D-Type Transparent Latch F 1 3mA SO-20 12.6mm*5.3mm*1.95mm
74F373 Tape & Reel (TR) F/FAST 74F latch circuit 3mA 24mA 7ns 266.712314mg 0C~70C
ICs, Latches Logic; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.